Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse SMBJ28CA

SMBJ Series 45.4 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ28CA.

IHS

Datasheet6 pages6 years ago

Littelfuse SCT

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
+23.77%

CAD Models

Download Littelfuse SMBJ28CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.167
$ 0.167
Stock
1,189,114
1,889,954
1,889,954
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
32.75 V
32.7 V
32.7 V
Clamping Voltage
45.4 V
59 V
59 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
13.3 A
68 A
68 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMBJ28CA
TVS Diode, SMBJ, Bidirectional, 28 V, 45.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ26CA
TVS Diode, SMBJ, Bidirectional, 26 V, 42.1 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ28CA-13-F
TVS Diode, SMBJ Series, Bidirectional, 28 V, 45.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ26CA-13-F
SMBJ Series 600 W 26 V Surface Mount Bi-Directional TVS Diode - DO-214AA
SMBJP6K Series 28.5 V 14.7 A 600 W Transient Voltage Suppressor -DO-214AA (SMBJ)
onsemiSMBJ28CA
600 W Bi-Directional 45.4 V SMT Transient Voltage Suppressor Diode - DO-214AA

Descriptions

Descriptions of Littelfuse SMBJ28CA provided by its distributors.

SMBJ Series 45.4 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
TVS Diodes & ESD Suppressors; SMBJ28CA; LITTELFUSE; 28 V; 2; 45.4 V; 31.1 V
Littelfuse BidirectionalTVSDiodes, Maximum clamping voltage 45.4V, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 31.1V
DIODE, TVS, 28V, 600W, BIDIR, SMB; Product Range: Transil SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 28V; Clamping Voltage Vc Max: 45.4V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 28 / Clamping Voltage V = 45.4 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 13.3 / Breakdown Voltage Min. V = 31.1 / Breakdown Voltage Max. V = 34.4 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ 28CA
  • SMBJ28CA.