Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SMBJ33CA

Bourns SMBJ33CA TVS Diode 36.7 V 600 W DO 214AA Suppression Surge Protection
$ 0.179
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ33CA.

IHS

Datasheet6 pages4 years ago

Burklin Elektronik

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+2.86%

CAD Models

Download Bourns SMBJ33CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.211
$ 0.211
Stock
132,511
6,074,227
6,074,227
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
38.65 V
38.6 V
38.6 V
Clamping Voltage
53.3 V
69.7 V
69.7 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
11.3 A
11.8 A
11.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMBJ36CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 46V 10.4A 600W -55C~150C TJ
BournsSMBJ40CA
TVS Diode, SMBJ Series, Bidirectional, 40 V, 64.5 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ30CA-13-F
SMBJ30CA Series 600 W 30 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Tvs Diode, Bidir, 48.4V, Do-214Aa Rohs Compliant: Yes |Micro Commercial Components SMBJ30CA-TP
LittelfuseP6KE47CA
P6KE Series 64.8 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
Diodes Inc.SMBJ36CA-13-F
SMBJ36CA Series 600 W 36 V Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Bourns SMBJ33CA provided by its distributors.

Bourns SMBJ33CA TVS Diode 36.7 V 600 W DO 214AA Suppression Surge Protection
TVS Diode, Transil SMBJ, Bidirectional, 33 V, 53.3 V, DO-214AA (SMB), 2 Pins
BidirectionalTVSDiodes, Maximum clamping voltage 53.3V, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 36.7V
DIODE, TVS, 33V, 600W, BI, 5%, SMB; Product Range: Transil SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 33V; Clamping Voltage Vc Max: 53.3V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdow

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ33CA.