Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SMBJ24CA

TVS Diode, Bidirectional, 24 V, 600 W, 26.7 Vbr-32.6 Vbr, 38.9 Vcl, DO-214AA
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ24CA.

TME

Datasheet6 pages4 years ago

Newark

element14 APAC

Electro Sonic

element14

Inventory History

3 month trend:
+17.95%

CAD Models

Download Bourns SMBJ24CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.184
$ 0.184
Stock
305,835
4,160,036
4,160,036
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
28.1 V
28.1 V
28.1 V
Clamping Voltage
38.9 V
50 V
50 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
15.4 A
80 A
80 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.SMBJ30CA-13-F
SMBJ30CA Series 600 W 30 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Tvs Diode, Bidir, 48.4V, Do-214Aa Rohs Compliant: Yes |Micro Commercial Components SMBJ30CA-TP
SMBJP6K Series 28.5 V 14.7 A 600 W Transient Voltage Suppressor -DO-214AA (SMBJ)
BournsSMBJ22CA
16.9A 600W 35.5V 24.4V Bidirectional 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ22CA-13-F
TVS Diode, Bidirectional 22V 600W 16.9A 35.5V 24.4V SMB(DO-214AA) SMD 2.5mm H
Diodes Inc.SMBJ20CA-13-F
SMBJ Series 600 W 20 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Bourns SMBJ24CA provided by its distributors.

TVS Diode, Bidirectional, 24 V, 600 W, 26.7 Vbr-32.6 Vbr, 38.9 Vcl, DO-214AA
Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
A 24V, 600W, bi-directional, SMB pkg TVS Diode | Bourns SMBJ24CA
Tvs Diode, 38.9V Bidirectional 24V; |Bourns, Inc. SMBJ24CA.
1¦ÌA 15.5A 38.9V 26.7V 24V 29.5V Bi-Directional SMB(DO-214AA) TVS ROHS
TVS Diode Single Bi-Dir 24V 600W 2-Pin SMB T/R
DIO TVS VWM 24V 600W BIDIR SMB
Bourns BidirectionalTVSDiodes, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 26.7V
DIODE, TVS, 24V, 600W, BI, 5%, SMB; Product Range: Transil SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 24V; Clamping Voltage Vc Max: 38.9V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdow

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ24CA.