STMicroelectronics SMBJ28CA-TR

Tvs Diodes & Esd Suppressors; SMBJ28CA-TR; Stmicroelectronics; 28 V; 2; 59 V; 31.1 V
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMBJ28CA-TR.

IHS

Datasheet10 pages14 years ago

HQonline

Future Electronics

Farnell

STMicroelectronics SCT

Inventory History

3 month trend:
-16.12%

CAD Models

Download STMicroelectronics SMBJ28CA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.099
$ 0.099
Stock
1,789,903
1,558,444
1,558,444
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
32.7 V
32.75 V
32.75 V
Clamping Voltage
59 V
45.4 V
45.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
68 A
12 A
12 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSMBJ15A-TR
SMBJ Series 600 W 17.6 V Uni Directional SMT TVS Diode - DO-214AA
STMicroelectronicsSMBJ15CA-TR
TVS Diode Single Bi-Dir 15V 600W 2-Pin SMB T/R / TVS DIODE 15VWM 32.5VC DO214AA
STMicroelectronicsSMBJ18CA-TR
SMBJ Series 600 W 21.1 V Bi Directional Surface Mount TVS Diode - DO-214AA

Descriptions

Descriptions of STMicroelectronics SMBJ28CA-TR provided by its distributors.

TVS Diodes & ESD Suppressors; SMBJ28CA-TR; STMICROELECTRONICS; 28 V; 2; 59 V; 31.1 V
STMicroelectronics Bidirectional TVS Diode, Vc=59V, Vbr=31.1V, DO-214AA (SMB), SMD
SMBJ Series 600 W 32.7 V Bi Directional Transient Voltage Suppressor - DO-214AA
DIODE, TVS, 28V, 600W; Product Range: Transil SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 28V; Clamping Voltage Vc Max: 59V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 31.1V; Breakdown Voltage Max: 32.7V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Breakover Voltage Min: 31.1V; Capacitance Cd @ Vr Typ: 1000pF; Clamping Voltage @ 8/20µs Max: 59V; Diode Type: Bidirectional TVS; External Depth: 3.56mm; External Length / Height: 2.44mm; External Width: 5.59mm; Peak Pulse Current Ippm: 68A; Power Dissipation Pd: 600W; Reverse Leakage Current Max: 1µA; SMD Marking: BBL; Stand-off Voltage: 28V; Test Current: 1mA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ28CA/TR
  • SMBJ28CATR