Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SMBJ36CA

DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 46V 10.4A 600W -55C~150C TJ
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ36CA.

TME

Datasheet6 pages4 years ago

Farnell

Newark

Electro Sonic

element14

Inventory History

3 month trend:
-45.85%

CAD Models

Download Bourns SMBJ36CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 0.122
$ 0.122
Stock
234,562
2,545,105
2,545,105
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
42.1 V
42.1 V
42.1 V
Clamping Voltage
58.1 V
58.1 V
58.1 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
10.3 A
10.3 A
10.3 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseSMBJ36CA
TVS Diodes & ESD Suppressors; SMBJ36CA; LITTELFUSE; 36 V; 2; 58.1 V; 40 V
BournsSMBJ45CA
8.3A 600W 72.7V 50V Bidirectional 45V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ43CA-13-F
SMBJ Series 43 V 600 W SMT Bi-Directional Transient Voltage Suppressor - SMB
Diodes Inc.SMBJ30CA-13-F
SMBJ30CA Series 600 W 30 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Tvs Diode, Bidir, 48.4V, Do-214Aa Rohs Compliant: Yes |Micro Commercial Components SMBJ30CA-TP
BournsSMBJ40CA
TVS Diode, SMBJ Series, Bidirectional, 40 V, 64.5 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Bourns SMBJ36CA provided by its distributors.

DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 46V 10.4A 600W -55C~150C TJ
TVS Diode, Transil SMBJ, Bidirectional, 36 V, 58.1 V, DO-214AA (SMB), 2 Pins
DIODE, TVS, 36V, 600W, BI, 5%, SMB; Product Range: Transil SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 36V; Clamping Voltage Vc Max: 58.1V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdow

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ36CA.