Diodes Inc. SMBJ30CA-13-F

SMBJ30CA Series 600 W 30 V Surface Mount Bi-Directional TVS Diode - DO-214AA
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ30CA-13-F.

IHS

Datasheet6 pages9 years ago

RS (Formerly Allied Electronics)

Diodes Inc SCT

TME

iiiC

Inventory History

3 month trend:
+28.62%

CAD Models

Download Diodes Inc. SMBJ30CA-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.155
$ 0.155
Stock
1,545,371
9,834,713
9,834,713
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
35.8 V
35.1 V
35.1 V
Clamping Voltage
48.4 V
64.3 V
64.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
12.4 A
62 A
62 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SMBJP6K Series 28.5 V 14.7 A 600 W Transient Voltage Suppressor -DO-214AA (SMBJ)
LittelfuseSMBJ36CA
TVS Diodes & ESD Suppressors; SMBJ36CA; LITTELFUSE; 36 V; 2; 58.1 V; 40 V
BournsSMBJ33CA
SMD TVS diode, bidirectional, 600 W, 33 V, DO-214AA, Bourns Electronics GmbH SMBJ33CA
BournsSMBJ36CA
TVS Diode, Transil SMBJ, Bidirectional, 36 V, 58.1 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ36CA-13-F
SMBJ36CA Series 600 W 36 V Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseP6KE43CA
P6KE Series 59.3 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC

Descriptions

Descriptions of Diodes Inc. SMBJ30CA-13-F provided by its distributors.

SMBJ30CA Series 600 W 30 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Protection Tvs Bidirectional Smb 600W 30.0V Rohs 3K Rohs Compliant: Yes
TVS Diodes & ESD Suppressors; SMBJ30CA-13-F; DIODES; 30 V; 48.4 V; 33.3 V; 35.8 V
ESD Suppressor / TVS Diodes VRWM=30V VBR(min)=33.3V VC=48.4V@IPP=12.4A SMB
12.4A 600W 48.4V 33.3V Bidirectional 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 48.4V, 600W, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 30V; Clamping Voltage Vc Max: 48.4V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 33.3V; Breakdown Voltage Max: 38.3V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ30CA-13-F.
  • SMBJ30CA-13F
  • SMBJ30CA13F