Diodes Inc. SMBJ18CA-13-F

SMBJ18CA Series 600 W 18 V Surface Mount Bi-Directional TVS Diode - DO-214AA
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ18CA-13-F.

Newark

Datasheet6 pages9 years ago

Diodes Inc SCT

iiiC

DigiKey

Inventory History

3 month trend:
+8.21%

CAD Models

Download Diodes Inc. SMBJ18CA-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.176
$ 0.176
Stock
5,216,075
2,121,445
2,121,445
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
21.65 V
21.1 V
21.1 V
Clamping Voltage
29.2 V
39.3 V
39.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
20.5 A
102 A
102 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

BournsSMBJ22CA
16.9A 600W 35.5V 24.4V Bidirectional 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMBJ20CA
18.6A 600W 32.4V 22.2V Bidirectional 20V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ22CA-13-F
TVS Diode, SMBJ Series, Bidirectional, 22 V, 35.5 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ20CA-13-F
SMBJ Series 600 W 20 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ18CA
TVS Diode, SMBJ Series, Bidirectional, 18 V, 29.2 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ15CA-13-F
Tvs Diode, Bidir, 15V, 600W, Do-214Aa Rohs Compliant: Yes |Diodes Inc. SMBJ15CA-13-F

Descriptions

Descriptions of Diodes Inc. SMBJ18CA-13-F provided by its distributors.

SMBJ18CA Series 600 W 18 V Surface Mount Bi-Directional TVS Diode - DO-214AA
ESD Suppressor / TVS Diodes VRWM=18V VBR(min)=20V VC=29.2V@IPP=20.5A SMB
Product Range:Smbj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:18V; Clamping Voltage Max:29.2V; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Minimum Breakdown Voltage:20V; Maximum Breakdown Voltage:23.3V Rohs Compliant: Yes |Diodes Inc. SMBJ18CA-13-F.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ18CA-13-F.
  • SMBJ18CA-13F
  • SMBJ18CA13F