Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SMBJ22CA

16.9A 600W 35.5V 24.4V Bidirectional 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.176
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ22CA.

TME

Datasheet6 pages4 years ago

Newark

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-96.82%

Alternate Parts

Price @ 1000
$ 0.176
$ 0.184
$ 0.184
Stock
4,007
3,538,629
3,538,629
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
25.65 V
28.1 V
28.1 V
Clamping Voltage
35.5 V
50 V
50 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
16.9 A
80 A
80 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

SMBJP6K Series 28.5 V 14.7 A 600 W Transient Voltage Suppressor -DO-214AA (SMBJ)
Diodes Inc.SMBJ22CA-13-F
TVS Diode, Bidirectional 22V 600W 16.9A 35.5V 24.4V SMB(DO-214AA) SMD 2.5mm H
Diodes Inc.SMBJ20CA-13-F
SMBJ Series 600 W 20 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA
TVS Diode, Bidirectional, 20V, 600W, 18.5A, 32.4V/22.2V, SMB (DO-214AA), SMD, 2.44mm H
BournsSMBJ24CA
TVS Diode, Bidirectional, 24 V, 600 W, 26.7 Vbr-32.6 Vbr, 38.9 Vcl, DO-214AA
BournsSMBJ28CA
TVS Diode, SMBJ, Bidirectional, 28 V, 45.4 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Bourns SMBJ22CA provided by its distributors.

16.9A 600W 35.5V 24.4V Bidirectional 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode, SMBJ, Bidirectional, 22 V, 35.5 V, DO-214AA (SMB), 2 Pins
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
A 22V, 600W, bi-directional, SMB pkg TVS Diode | Bourns SMBJ22CA
TVS DIODE, 600W, 22V, BIDIR, DO-214AA
TVS Diode Single Bi-Dir 22V 600W 2-Pin SMB
DIO TVS VWM 22V 600W BIDIR SMB
TVS DIODE 22VWM 35.5VC DO214AA
Product Range:smbj Series; Tvs Polarity:bidirectional; Reverse Stand-Off Voltage Vrwm:22V; Clamping Voltage Vc Max:35.5V; Diode Case Style:do-214Aa (Smb); No. Of Pins:2Pins; Breakdown Voltage Min:24.4V; Breakdown Voltage Max:26.9V Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ22CA.