Diodes Inc. SMBJ20CA-13-F

SMBJ Series 600 W 20 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ20CA-13-F.

HQonline

Datasheet6 pages9 years ago

Diodes Inc SCT

TME

iiiC

DigiKey

Inventory History

3 month trend:
-24.39%

CAD Models

Download Diodes Inc. SMBJ20CA-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.131
$ 0.131
Stock
2,156,266
1,649,839
1,649,839
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
23.85 V
23.4 V
23.4 V
Clamping Voltage
32.4 V
42.8 V
42.8 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
18.5 A
93 A
93 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LittelfuseSMBJ20CA
SMBJ Series 32.4 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
SMBJP6K Series 28.5 V 14.7 A 600 W Transient Voltage Suppressor -DO-214AA (SMBJ)
BournsSMBJ24CA
TVS Diode, Bidirectional, 24 V, 600 W, 26.7 Vbr-32.6 Vbr, 38.9 Vcl, DO-214AA
BournsSMBJ22CA
16.9A 600W 35.5V 24.4V Bidirectional 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMBJ26CA
TVS Diode, SMBJ, Bidirectional, 26 V, 42.1 V, DO-214AA (SMB), 2 Pins
LittelfuseSMBJ26CA
ESD Suppressor / TVS Diodes Bidirectional 26V 14.3A 600W SMB(DO-214AA)

Descriptions

Descriptions of Diodes Inc. SMBJ20CA-13-F provided by its distributors.

SMBJ Series 600 W 20 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA
Tvs Diode, 600W, 20V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ20CA-13-F
TVS DIODE 20VWM 32.4VC SMB / TVS Diode Single Bi-Dir 20V 600W 2-Pin SMB T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ20CA13F