Bourns SMBJ18CA

TVS Diode, SMBJ Series, Bidirectional, 18 V, 29.2 V, DO-214AA (SMB), 2 Pins
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ18CA.

TME

Datasheet6 pages4 years ago

JRH Electronics

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.25%

Alternate Parts

Price @ 1000
$ 0.172
$ 0.223
$ 0.223
Stock
208,370
2,323,056
2,323,056
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
21.05 V
21.1 V
21.1 V
Clamping Voltage
29.2 V
39.3 V
39.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
20.5 A
102 A
102 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

BournsSMBJ22CA
16.9A 600W 35.5V 24.4V Bidirectional 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ20CA-13-F
SMBJ Series 600 W 20 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ22CA-13-F
TVS Diode, Bidirectional 22V 600W 16.9A 35.5V 24.4V SMB(DO-214AA) SMD 2.5mm H
Diodes Inc.SMBJ15CA-13-F
SMBJ15CA Series 400 W 15 V Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ20CA
TVS Diode, Bi-Directional, 600W 18.6A 32.4V 22.2V SMB(DO-214AA) SMD 2.2mm H
LittelfuseP6SMB27CA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 23.1V, RoHS

Descriptions

Descriptions of Bourns SMBJ18CA provided by its distributors.

TVS Diode, SMBJ Series, Bidirectional, 18 V, 29.2 V, DO-214AA (SMB), 2 Pins
A 18V, 600W, bi-directional, SMB pkg TVS Diode | Bourns SMBJ18CA
20.6A 600W 29.2V 20V 18V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
3.5V Bidirectional 600W 20.6A 29.2V 20V SMB(DO-214AA) SMD mount 2.2mm(height)
TVS Diode Single Bi-Dir 18V 600W 2-Pin SMB T/R
DIO TVS VWM 18V 600W BIDIR SMB
二极管, TVS, 双向, 170V 600W 5% SMB;
Trans Voltage Suppressor Diode
Diode, Full Reel; Product Range:Smbj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:18V; Clamping Voltage Max:29.2V; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Minimum Breakdown Voltage:20V; Qualification:- Rohs Compliant: Yes |Bourns, Inc. SMBJ18CA.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ18CA.