Bourns SMBJ20CA

TVS Diode, Bi-Directional, 600W 18.6A 32.4V 22.2V SMB(DO-214AA) SMD 2.2mm H
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ20CA.

TME

Datasheet6 pages4 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-10.58%

CAD Models

Download Bourns SMBJ20CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.153
$ 0.153
Stock
336,439
1,522,301
1,522,301
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
23.35 V
23.4 V
23.4 V
Clamping Voltage
32.4 V
42.8 V
42.8 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
18.6 A
93 A
93 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LittelfuseSMBJ20CA
SMBJ Series 32.4 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ24CA
TVS Diode, Bidirectional, 24 V, 600 W, 26.7 Vbr-32.6 Vbr, 38.9 Vcl, DO-214AA
BournsSMBJ22CA
16.9A 600W 35.5V 24.4V Bidirectional 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMBJ26CA
TVS Diode, SMBJ, Bidirectional, 26 V, 42.1 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ22CA-13-F
TVS Diode, Bidirectional 22V 600W 16.9A 35.5V 24.4V SMB(DO-214AA) SMD 2.5mm H
SMBJ Series 600 W 26.7 V 38.9 Vcl Bi-Directional SMT TVS Diode - DO-214AA

Descriptions

Descriptions of Bourns SMBJ20CA provided by its distributors.

TVS Diode, Bi-Directional, 600W 18.6A 32.4V 22.2V SMB(DO-214AA) SMD 2.2mm H
TVS Diode, SMBJ, Bidirectional, 20 V, 32.4 V, DO-214AA (SMB), 2 Pins
Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
A 20V, 600W, bi-directional, SMB pkg TVS Diode | Bourns SMBJ20CA
TVS Diode Single Bi-Dir 20V 600W 2-Pin SMB T/R
DIO TVS VWM 20V 600W BIDIR SMB
SMBJ20CA,600W,20V,5%,BIDIR,SMD IODETVS <AZ
DIODE; Product Range: SMBJ Series; TVS Po; DIODE; Product Range: SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 20V; Clamping Voltage Vc ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ20CA.