STMicroelectronics SMBJ18CA-TR

SMBJ Series 600 W 21.1 V Bi Directional Surface Mount TVS Diode - DO-214AA
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMBJ18CA-TR.

IHS

Datasheet10 pages14 years ago

HQonline

Factory Futures

STMicroelectronics SCT

iiiC

Inventory History

3 month trend:
-6.64%

CAD Models

Download STMicroelectronics SMBJ18CA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.219
$ 0.112
$ 0.112
Stock
2,255,483
2,906,931
2,906,931
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
21.1 V
21.05 V
21.05 V
Clamping Voltage
39.3 V
29.2 V
29.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
102 A
20.5 A
20.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSMBJ15A-TR
SMBJ Series 600 W 17.6 V Uni Directional SMT TVS Diode - DO-214AA
STMicroelectronicsSMBJ30A-TR
SMBJ Series 600 W 64.3 V Uni Directional Surface Mount TVS Diode - DO-214AA
STMicroelectronicsSMBJ12A-TR
SMBJ Series 600 W 14 V Uni Directional SMT TVS Diode - DO-214AA

Descriptions

Descriptions of STMicroelectronics SMBJ18CA-TR provided by its distributors.

SMBJ Series 600 W 21.1 V Bi Directional Surface Mount TVS Diode - DO-214AA
STMicroelectronics Bi-Directional TVS Diode, Vc=39.3V, SMD, DO-214AA (SMB), Vbr=20V
TVS Diode, Transil SMBJ, Bidirectional, 18 V, 39.3 V, DO-214AA (SMB), 2 Pins
DIODE, TVS, 18V, 600W; Product Range: Transil SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 18V; Clamping Voltage Vc Max: 29.2V; Diode Case Style: SMD; No. of Pins: 2Pins; Breakdown Voltage Min: 20V; Breakdown Voltage Max: 21.1V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Breakover Voltage Min: 20V; Capacitance Cd @ Vr Typ: 1350pF; Clamping Voltage @ 8/20µs Max: 39.3V; Diode Type: Bidirectional TVS; External Depth: 3.56mm; External Length / Height: 2.44mm; External Width: 5.59mm; Peak Pulse Current Ippm: 20.5A; Power Dissipation Pd: 600W; Reverse Leakage Current Max: 1µA; SMD Marking: BBH; Stand-off Voltage: 18V; Test Current: 1mA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 18 / Clamping Voltage V = 29.2 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 21.5 / Breakdown Voltage Min. V = 20 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. nA = 200 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AA, SMB / Mounting Type = SMD / Packaging = Tape & Reel

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ18CA-TR.