Diodes Inc. SMBJ160CA-13-F

Tvs Diode, 600W, 160V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ160CA-13-F
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ160CA-13-F.

HQonline

Datasheet6 pages9 years ago

Diodes Inc SCT

iiiC

DigiKey

Inventory History

3 month trend:
-0.76%

CAD Models

Download Diodes Inc. SMBJ160CA-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.187
$ 0.187
Stock
323,787
450,651
450,651
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
191.5 V
199 V
199 V
Clamping Voltage
259 V
353 V
353 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.3 A
11.3 A
11.3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2021-07-20
LTD Date2021-07-20

Related Parts

LittelfuseSMBJ200CA
SMBJ Series 600 W 200 V Bi-Directional SMT TVS Diode - DO-214AA
BournsSMBJ170CA
Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ170CA-13-F
Tvs Diode, 600W, 170V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ170CA-13-F
LittelfuseP6KE220CA
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
LittelfuseP6SMB220CA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 185V, RoHS
Diodes Inc.P6KE220CA-T
Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-15

Descriptions

Descriptions of Diodes Inc. SMBJ160CA-13-F provided by its distributors.

Tvs Diode, 600W, 160V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ160CA-13-F
SMBJ Series 160 V 600 W SMT BI-Directional Transient Voltage Suppressor - SMB
Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Bi-Dir 160V 600W 2-Pin SMB T/R
2.3A 600W 259V 178V 160V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
600W Surface Mount Transient Voltage Suppressor, 5µA, 160V
Diodes Inc SCT
TVS DIODE, 600W, 160V, BIDIR, SMB;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ160CA13F