Littelfuse P6KE220CA

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE220CA.

Newark

Datasheet6 pages6 years ago
Datasheet6 pages10 years ago

Mouser

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+78.92%

CAD Models

Download Littelfuse P6KE220CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ170CA
2.2A 600W 275V 189V 170V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ170CA-13-F
TVS Diode Bidirectional 600W 2.2A 170V 275V 189V SMB DO-214AA SMD 2.3mm H
Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseSMBJ220CA
ESD protection diodes / TVS diodes; LITTELFUSE; SMBJ220CA; 356 V; 1.7 A; 220 V; 246 V - 272 V
LittelfuseP6SMB250CA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 214V, RoHS
LittelfuseSMBJ220C
Trans Voltage Suppressor Diode, 600W, 220V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Littelfuse P6KE220CA provided by its distributors.

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
TVS Diode, Bidirectional 185V 600W 1.9A 328V 209V DO-15/DO-204AC TH
Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
ESD Suppressors / TVS Diodes 185Vr 600W 1.83A 5% Bi-Directional
Tvs Diode, 600W, 185V, Bidir, Do-204Ac; |Littelfuse P6KE220CA
TVS DIODE AXIAL LEAD - P6KE220CA T&R
TVS DIODE 185VWM 328VC DO204AC
TVS DIODE, 600W, 185V, BIDIR, DO-204AC; Product Range: P6KE series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 185V; Clamping Voltage Vc Max: 328V; Diode Case Style: DO-15 (DO-204AC); No. of Pins: 2Pins; Brea
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 185 / Clamping Voltage V = 328 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 1.9 / Breakdown Voltage Min. V = 209 / Breakdown Voltage Max. V = 231 / Operating Temperature Max. °C = 175 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-204AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN