Diodes Inc. P6KE220CA-T

Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. P6KE220CA-T.

IHS

Datasheet8 pages7 years ago
Datasheet5 pages16 years ago

Diodes Inc SCT

CAD Models

Download Diodes Inc. P6KE220CA-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.316
$ 0.316
Stock
12,726
150,991
150,991
Authorized Distributors
0
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
220 V
220 V
220 V
Clamping Voltage
328 V
328 V
328 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
1.83 A
1.8 A
1.8 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2016-12-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ170CA
Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ170CA-13-F
Tvs Diode, 600W, 170V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ170CA-13-F
Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseSMBJ200CA
SMBJ Series 600 W 200 V Bi-Directional SMT TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseP6SMB220CA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 185V, RoHS

Descriptions

Descriptions of Diodes Inc. P6KE220CA-T provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
Diode TVS Single Bi-Dir 185V 600W 2-Pin DO-15 T/R
TVS DIODE 185V 328V DO15
600W Transient Voltage Suppressor, 5µA, 185V
Diodes Inc SCT
TVS DIODE 185VWM 328VC DO15

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated