Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics SMBJ170CA-TR

STMicroelectronics Bi-Directional TVS Diode, Vc Max 353V, SMD, DO-214AA (SMB), Vbr Min 189V
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMBJ170CA-TR.

IHS

Datasheet10 pages14 years ago

HQonline

Future Electronics

Farnell

STMicroelectronics SCT

Inventory History

3 month trend:
-28.46%

CAD Models

Download STMicroelectronics SMBJ170CA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.097
$ 0.097
Stock
3,118,431
495,524
495,524
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
199 V
199 V
199 V
Clamping Voltage
353 V
275 V
275 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
11.3 A
2.2 A
2.2 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSMBJ15A-TR
SMBJ Series 600 W 17.6 V Uni Directional SMT TVS Diode - DO-214AA
STMicroelectronicsSMBJ15CA-TR
TVS Diode Single Bi-Dir 15V 600W 2-Pin SMB T/R / TVS DIODE 15VWM 32.5VC DO214AA
STMicroelectronicsSMBJ30A-TR
SMBJ Series 600 W 64.3 V Uni Directional Surface Mount TVS Diode - DO-214AA

Descriptions

Descriptions of STMicroelectronics SMBJ170CA-TR provided by its distributors.

STMicroelectronics Bi-Directional TVS Diode, Vc Max 353V, SMD, DO-214AA (SMB), Vbr Min 189V
SMBJ Series 600 W 199 V Bi Directional Surface Mount TVS Diode - DO-214AA
DIODE, TVS, 170V, 600W; Product Range: -; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 170V; Clamping Voltage Vc Max: 275V; Diode Case Style: SMD; No. of Pins: 2Pins; Breakdown Voltage Min: 189V; Breakdown Volta

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ170CATR