Littelfuse P6SMB220CA

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 185V, RoHS
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB220CA.

Farnell

Datasheet6 pages5 years ago

Newark

Future Electronics

TME

iiiC

Inventory History

3 month trend:
-48.42%

CAD Models

Download Littelfuse P6SMB220CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.121
$ 0.121
Stock
218,692
3,186,434
3,186,434
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
220 V
220 V
220 V
Clamping Voltage
328 V
328 V
328 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
1.9 A
1.8 A
1.8 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMBJ170CA
2.2A 600W 275V 189V 170V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ170CA-13-F
TVS Diode Bidirectional 600W 2.2A 170V 275V 189V SMB DO-214AA SMD 2.3mm H
Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
onsemiP6KE220CA
Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
LittelfuseSMBJ200CA
TVS Diodes & ESD Suppressors; SMBJ200CA; LITTELFUSE; 200 V; 324 V; 224 V; 235.5 V
LittelfuseSMBJ220CA
ESD protection diodes / TVS diodes; LITTELFUSE; SMBJ220CA; 356 V; 1.7 A; 220 V; 246 V - 272 V

Descriptions

Descriptions of Littelfuse P6SMB220CA provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 185V, RoHS
Littelfuse SCT
P6SMB Series 600 W 209 V 328 Vcl Bidirectional Surface Mount TVS Diode -DO-214AA
TVS DIODE, 600W, 185V, BIDIR, DO-214AA; Product Range: P6SMB series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 185V; Clamping Voltage Vc Max: 328V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown V
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 185 / Clamping Voltage V = 328 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 1.9 / Breakdown Voltage Min. V = 209 / Breakdown Voltage Max. V = 231 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN