Littelfuse SMBJ200CA

Tvs Diodes & Esd Suppressors; SMBJ200CA; Littelfuse; 200 V; 324 V; 224 V; 235.5 V
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ200CA.

IHS

Datasheet6 pages6 years ago

Newark

Farnell

Littelfuse SCT

Future Electronics

Inventory History

3 month trend:
+79.73%

CAD Models

Download Littelfuse SMBJ200CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.155
$ 0.365
Stock
234,515
127,518
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
-
Breakdown Voltage
235.5 V
235.5 V
Clamping Voltage
324 V
324 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
1.9 A
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseSMBJ250CA
SMBJ Series 600 W 405 Vcl Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseSMBJ220CA
ESD protection diodes / TVS diodes; LITTELFUSE; SMBJ220CA; 356 V; 1.7 A; 220 V; 246 V - 272 V
LittelfuseP6SMB250CA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 214V, RoHS
onsemiP6KE300CA
Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
BournsSMBJ170CA
2.2A 600W 275V 189V 170V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMBJ160CA
2.3A 600W 259V 178V 160V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Littelfuse SMBJ200CA provided by its distributors.

TVS Diodes & ESD Suppressors; SMBJ200CA; LITTELFUSE; 200 V; 324 V; 224 V; 235.5 V
SMBJ Series 600 W 200 V Bi-Directional SMT TVS Diode - DO-214AA
Littelfuse Bidirectional TVS Diode DO-214AA (SMB) SMD Vc=324V Vbr=224V
TVS DIODE, 600W, 200V, BIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 200V; Clamping Voltage Vc Max: 324V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 224V; Breakdown Voltage Max: 247V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 200 / Clamping Voltage V = 324 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 1.9 / Breakdown Voltage Min. V = 224 / Breakdown Voltage Max. V = 247 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN