Bourns SMBJ170CA

Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ170CA.

TME

Datasheet6 pages4 years ago

Newark

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-7.19%

CAD Models

Download Bourns SMBJ170CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.198
$ 0.198
Stock
865,984
2,388,268
2,388,268
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
199 V
199 V
199 V
Clamping Voltage
275 V
353 V
353 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.2 A
11.3 A
11.3 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMBJ150CA
TVS Diode Single Bi-Dir 150V 600W 2-Pin SMB T/R / TVS DIODE 150VWM 243VC DO214AA
BournsSMBJ160CA
Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ150CA-13-F
SMBJ Series 5 W 192.5 V Bi-Directional Surface Mount TVS Diode - SMB
Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE 150VWM 243VC SMB / TVS Diode Single Bi-Dir 150V 600W 2-Pin SMB T/R
LittelfuseSMBJ220CA
ESD protection diodes / TVS diodes; LITTELFUSE; SMBJ220CA; 356 V; 1.7 A; 220 V; 246 V - 272 V

Descriptions

Descriptions of Bourns SMBJ170CA provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
2.2A 600W 275V 189V 170V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Dir 170V 600W 2-Pin SMB
5V Bidirectional 600W 2.2A 275V 189V SMB(DO-214AA) SMD mount 2.2mm(height)
2.2A 1¦ÌA 275V 189V 170V 209V Bi-Directional SMB(DO-214AA) TVS ROHS
TVS DIODE, 275V BIDIRECTIONAL 170V;
DIODE; Reverse Stand-Off Voltage Vrwm:17; DIODE; Reverse Stand-Off Voltage Vrwm:170V; Breakdown Voltage Range:189V to 218V; Peak Pulse Current Ippm:50A; Diode Case Style:DO-214AA; No. of Pins:2; Power Dissipation Pd:600W; Diode Configuration:Bidirectional

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.