
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | SMBJ120CA-13-F | 234,000 | 3K | 6h | ||||||||
| Future Electronics | SMBJ120CA-13-F | 6,000 | 3K | Tape & Reel | ||||||||
| DigiKey | 31-SMBJ120CA-13-FCT-ND | 1,424 | 1 | Cut Tape | ||||||||
| Verical | SMBJ120CA-13-F | 234,000 | 3K | |||||||||
| TME | SMBJ120CA-13-F | 2,735 | 1 | 18h |
Download datasheets and manufacturer documentation for Diodes Inc. SMBJ120CA-13-F.
Download Diodes Inc. SMBJ120CA-13-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Diodes Inc. SMBJ120CA-13-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. SMBJ120CA-13-F.