Bourns SMBJ130CA

A 130V, 600W, bi-directional, SMB pkg TVS Diode | Bourns SMBJ130CA
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ130CA.

TME

Datasheet6 pages4 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+30.27%

Alternate Parts

Price @ 1000
$ 0.124
$ 0.13
$ 0.13
Stock
502,820
507,597
507,597
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
151.5 V
151.5 V
151.5 V
Clamping Voltage
209 V
209 V
209 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.9 A
2.9 A
2.9 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMBJ150CA
TVS Diode Single Bi-Dir 150V 600W 2-Pin SMB T/R / TVS DIODE 150VWM 243VC DO214AA
BournsSMBJ160CA
2.3A 600W 259V 178V 160V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ150CA-13-F
SMBJ Series 5 W 192.5 V Bi-Directional Surface Mount TVS Diode - SMB
Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Bidirectional TVS Diode, 150V 600W 2.5A 243V 167V SMB(DO-214AA) SMD 2.44mm H
BournsSMBJ100CA
3.7A 600W 162V 111V 100V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Bourns SMBJ130CA provided by its distributors.

A 130V, 600W, bi-directional, SMB pkg TVS Diode | Bourns SMBJ130CA
Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Bidirectional, 1 Element, Silicon
2.9A 600W 209V 144V 130V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Dir 130V 600W 2-Pin SMB
5V Bidirectional 600W 2.9A 209V 144V SMB(DO-214AA) SMD mount 2.4mm(height)
Product Range:smbj Series; Tvs Polarity:bidirectional; Reverse Stand-Off Voltage Vrwm:130V; Clamping Voltage Vc Max:209V; Diode Case Style:do-214Aa (Smb); No. Of Pins:2Pins; Breakdown Voltage Min:144V Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ130CA.