Diodes Inc. SMBJ100CA-13-F

Protection Tvs Bidirectional Smb 600W 100.0V Rohs 3K Rohs Compliant: Yes
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ100CA-13-F.

HQonline

Datasheet6 pages9 years ago

Diodes Inc SCT

TME

Future Electronics

iiiC

Inventory History

3 month trend:
-3.34%

CAD Models

Download Diodes Inc. SMBJ100CA-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.215
$ 0.215
Stock
580,784
642,569
642,569
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
119.5 V
117 V
117 V
Clamping Voltage
162 V
212 V
212 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
3.7 A
19 A
19 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.SMBJ78CA-13-F
SMBJ Series 78 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ130CA
Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseSMBJ130CA
2.9A 600W 209V 144V Bidirectional 130V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ130CA-13-F
Tvs Diode, 600W, 130V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ130CA-13-F
BournsSMBJ110CA
3.4A 600W 177V 122V Bidirectional 110V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMBJ120CA
Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Diodes Inc. SMBJ100CA-13-F provided by its distributors.

Protection Tvs Bidirectional Smb 600W 100.0V Rohs 3K Rohs Compliant: Yes
TVS Diode, SMBJ Series, Bidirectional, 100 V, 162 V, DO-214AA (SMB), 2 Pins
SMBJ Series 162 V 600 W Surface Mount Transient Voltage Suppressor - SMB
Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon
3.7A 600W 162V 111V 100V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Bi-Dir 100V 600W 2-Pin SMB T/R
TVS DIODE, 600W, 100V, BIDIR, SMB;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ100CA-13-F.
  • SMBJ100CA13F