Diodes Inc. SMBJ130CA-13-F

Tvs Diode, 600W, 130V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ130CA-13-F
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ130CA-13-F.

IHS

Datasheet6 pages9 years ago

Diodes Inc SCT

iiiC

DigiKey

Inventory History

3 month trend:
-4.07%

CAD Models

Download Diodes Inc. SMBJ130CA-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.121
$ 0.121
Stock
748,389
364,734
364,734
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
154.75 V
151.5 V
151.5 V
Clamping Voltage
209 V
209 V
209 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.9 A
2.9 A
2.9 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

Diodes Inc.SMBJ100CA-13-F
Protection Tvs Bidirectional Smb 600W 100.0V Rohs 3K Rohs Compliant: Yes
BournsSMBJ150CA
TVS Diode Single Bi-Dir 150V 600W 2-Pin SMB T/R / TVS DIODE 150VWM 243VC DO214AA
LittelfuseSMBJ160CA
SMBJ Series 160 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ160CA
Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
onsemiSMBJ150CA
Diode TVS Single Bi-Dir 150V 600W 2-Pin DO-214AA T/R
Diodes Inc.SMBJ150CA-13-F
SMBJ Series 5 W 192.5 V Bi-Directional Surface Mount TVS Diode - SMB

Descriptions

Descriptions of Diodes Inc. SMBJ130CA-13-F provided by its distributors.

Tvs Diode, 600W, 130V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ130CA-13-F
TVS Diode, SMBJ Series, Bidirectional, 130 V, 209 V, DO-214AA (SMB), 2 Pins
SMBJ Series 130 V 600 W SMT Bi-Directional Transient Voltage Suppressor - SMB
600W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ130CA13F