Vishay SMBJ120CA-E3/52

Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ120CA-E3/52.

IHS

Datasheet6 pages3 years ago

Newark

TME

RS (Formerly Allied Electronics)

HQonline

Inventory History

3 month trend:
-0.20%

Alternate Parts

Price @ 1000
$ 0.135
$ 0.141
$ 0.141
Stock
264,217
971,486
971,486
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
140 V
143 V
143 V
Clamping Voltage
193 V
193 V
193 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
3.1 A
3.1 A
3.1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ110CA
3.4A 600W 177V 122V Bidirectional 110V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ110CA-13-F
SMBJ Series 110 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ130CA-13-F
Tvs Diode, 600W, 130V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ130CA-13-F
Diodes Inc.SMBJ100CA-13-F
Protection Tvs Bidirectional Smb 600W 100.0V Rohs 3K Rohs Compliant: Yes
ESD protection diodes / TVS diodes; VISHAY; SMBJ130CA-E3/52; 209 V; 2.9 A; 130 V; 144 V - 159 V

Descriptions

Descriptions of Vishay SMBJ120CA-E3/52 provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
3.1A 600W 193V 133V 120V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diodes - Transient Voltage Suppressors 600W 120V 5% Bidir
SMBJ120CA-E3/52, BI-DIRECTIONAL TVS DIODE, 600W, 2-PIN DO-214AA
TVS Diode Single Bi-Dir 120V 600W 2-Pin SMB T/R
Vishay TVS, 193V, , DO-214AA (SMB), 133V
Transient Suppression Diode (TVS)
TVS DIODE, BIDIR, 120V, DO-214AA-2;
二极管, TVS, 双向, 120V, DO-214AA-2;
TVS DIODE 120VWM 193VC DO214AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ120CA-E352
  • SMBJ120CA-E3\52
  • SMBJ120CAE3/52
  • SMBJ120CAE352