Diodes Inc. SMBJ150CA-13-F

SMBJ Series 5 W 192.5 V Bi-Directional Surface Mount TVS Diode - SMB
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ150CA-13-F.

HQonline

Datasheet6 pages9 years ago

Diodes Inc SCT

TME

iiiC

DigiKey

Inventory History

3 month trend:
+36.03%

CAD Models

Download Diodes Inc. SMBJ150CA-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.083
$ 0.083
Stock
191,951
711,031
711,031
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
179.75 V
176 V
176 V
Clamping Voltage
243 V
243 V
243 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.5 A
2.2 A
2.2 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.SMBJ170CA-13-F
Tvs Diode, 600W, 170V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ170CA-13-F
Diodes Inc.SMBJ130CA-13-F
Tvs Diode, 600W, 130V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ130CA-13-F
BournsSMBJ170CA
Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseSMBJ180CA
Trans Voltage Suppressor Diode, 600W, 180V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
onsemiSMBJ170CA
Diode TVS Single Bi-Dir 170V 600W 2-Pin DO-214AA T/R
Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Diodes Inc. SMBJ150CA-13-F provided by its distributors.

SMBJ Series 5 W 192.5 V Bi-Directional Surface Mount TVS Diode - SMB
Tvs Diode, 600W, 150V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ150CA-13-F
2.5A 600W 243V 167V Bidirectional 150V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Bi-Dir 150V 600W 2-Pin SMB T/R
600W Surface Mount Transient Voltage Suppressor, 5µA, 150V
Diodes Inc SCT
Transient Suppression Diode (TVS)
TVS DIODE, 600W, 150V, BIDIR, SMB;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ150CA13F