Bourns SMBJ150CA

TVS Diode Single Bi-Dir 150V 600W 2-Pin SMB T/R / TVS DIODE 150VWM 243VC DO214AA
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ150CA.

TME

Datasheet6 pages4 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-6.59%

Alternate Parts

Price @ 1000
$ 0.205
$ 0.145
$ 0.145
Stock
425,012
293,404
293,404
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
176 V
176 V
176 V
Clamping Voltage
243 V
243 V
243 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.5 A
2.2 A
2.2 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.SMBJ170CA-13-F
TVS Diode Bidirectional 600W 2.2A 170V 275V 189V SMB DO-214AA SMD 2.3mm H
Diodes Inc.SMBJ130CA-13-F
TVS Diode, Bidirectional, 130V, 600W, 2.9A, 209V, 144V, SMB (DO-214AA), SMD, 2.3mm H
Diodes Inc.SMBJ120CA-13-F
SMBJ Series 120 V 600 W SMT Bi-Directional Transient Voltage Suppressor - SMB
BournsSMBJ170CA
2.2A 600W 275V 189V 170V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMBJ180CA
Trans Voltage Suppressor Diode, 600W, 180V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
onsemiSMBJ170CA
Diode TVS Single Bi-Dir 170V 600W 2-Pin DO-214AA T/R

Descriptions

Descriptions of Bourns SMBJ150CA provided by its distributors.

TVS Diode Single Bi-Dir 150V 600W 2-Pin SMB T/R / TVS DIODE 150VWM 243VC DO214AA
Dio Tvs Vwm 150V 600W Bidir Smb Rohs Compliant: Yes
A 150V, 600W, bi-directional, SMB pkg TVS Diode | Bourns SMBJ150CA
2.5A 600W 243V 167V 150V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
5V Bidirectional 600W 2.5A 243V 167V SMB(DO-214AA) SMD mount 2.2mm(height)
2.5A 1¦ÌA 243V 167V 150V 185V Bi-Directional SMB(DO-214AA) TVS ROHS
TVS DIODE, BIDIR, 150V, DO-214AA;
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ150CA.