Diodes Inc. SMBJ10A-13-F

Protection Tvs Unidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ10A-13-F.

HQonline

Datasheet6 pages9 years ago

Diodes Inc SCT

TME

iiiC

Jameco

Inventory History

3 month trend:
+4.80%

CAD Models

Download Diodes Inc. SMBJ10A-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.072
$ 0.072
Stock
1,648,097
1,357,125
1,357,125
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
11.95 V
11.7 V
11.7 V
Clamping Voltage
17 V
17 V
17 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
35.3 A
35.3 A
35.3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2021-07-20
LTD Date2021-07-20

Related Parts

Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ12A
TVS Diode, Unidirectional, 12 V, 600 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AA
SMBJ Series 600 W 12 V Uni-Directional SMT TRANSZORB® TVS Diode - DO-214AA
BournsSMBJ13A
28A 600W 21.5V 14.4V Unidirectional 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ12A-13-F
Protection Tvs Unidirectional Smb 600W 12.0V Rohs 3K Rohs Compliant: Yes
BournsSMBJ11A
Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Diodes Inc. SMBJ10A-13-F provided by its distributors.

Protection Tvs Unidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes
SMBJ Series 400 W 10 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA
TVS Diode, SMBJ Series, Unidirectional, 10 V, 17 V, DO-214AA (SMB), 2 Pins
SMBJ10A-13-F,PROTECTION TVS UN IDIRECTIONAL SMB 600W 10.0V R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ10A-13-F.
  • SMBJ10A13F