Bourns SMBJ13A

28A 600W 21.5V 14.4V Unidirectional 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ13A.

TME

Datasheet6 pages4 years ago

JRH Electronics

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.92%

CAD Models

Download Bourns SMBJ13A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.176
$ 0.176
Stock
327,757
836,125
836,125
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
15.15 V
15.2 V
15.2 V
Clamping Voltage
21.5 V
27.2 V
27.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
27.9 A
147 A
147 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

LittelfuseSMBJ13A
SMBJ Series 21.5 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseTPSMA6L13A
TVS Diode Single Uni-Dir 13V 600W Automotive AEC-Q101 2-Pin DO-221AC T/R
LittelfuseSMA6L13A
TVS Diodes - Transient Voltage Suppressors 13Vr 600W 28A 5% UniDirectional
BournsSMBJ15A
TVS Diode, SMBJ, Unidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ14A
DIO TVS VWM 14V 600W UNIDIR SMB; Available until stocks are exhausted Alternative available
Diodes Inc.SMBJ15A-13-F
DiodesZetex Unidirectional TVS Diode, Vc Max 24.4V, Vr Min 16.7V, SMD, DO-214AA (SMB)

Descriptions

Descriptions of Bourns SMBJ13A provided by its distributors.

28A 600W 21.5V 14.4V Unidirectional 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode, SMBJ, Unidirectional, 13 V, 21.5 V, DO-214AA (SMB), 2 Pins
A 13V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ13A
TVS Diode Single Uni-Dir 13V 600W 2-Pin SMB T/R
DIO TVS VWM 13V 600W UNIDIR SMB
Trans Voltage Suppressor Diode
Product Range:smbj Series; Tvs Polarity:unidirectional; Reverse Stand-Off Voltage Vrwm:13V; Clamping Voltage Vc Max:21.5V; Diode Case Style:do-214Aa (Smb); No. Of Pins:2Pins; Breakdown Voltage Min:14.4V; Breakdown Voltage Max:16.5V Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ13A.