Bourns SMBJ11A

33A 600W 18.2V 12.2V 11V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ11A.

TME

Datasheet6 pages4 years ago

JRH Electronics

Electro Sonic

iiiC

Inventory History

3 month trend:
-0.91%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.087
$ 0.087
Stock
237,835
423,176
423,176
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
12.85 V
12.85 V
12.85 V
Clamping Voltage
18.2 V
18.2 V
18.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
33 A
33 A
33 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseP6SMB13A
P6SMB Series 11.1 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseTPSMB13A
Diode TVS Single Uni-Dir 11.1V 600W Automotive 2-Pin SMB T/R
LittelfuseP6KE13A
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
TVS Diode Single Uni-Dir 11.1V 600W 2-Pin SMB T/R
BournsSMBJ12A
TVS Diode, Unidirectional, 12 V, 600 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AA
Diodes Inc.SMBJ12A-13-F
Protection Tvs Unidirectional Smb 600W 12.0V Rohs 3K Rohs Compliant: Yes

Descriptions

Descriptions of Bourns SMBJ11A provided by its distributors.

33A 600W 18.2V 12.2V 11V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Uni-Dir 11V 600W 2-Pin SMB T/R
3.5V Unidirectional 600W 33A 18.2V 12.2V SMB(DO-214AA) SMD mount 2.2mm(height)
Dio Tvs Vwm 11V 600W Unidir Smb
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ11A.