Bourns SMBJ12A

TVS Diode, Unidirectional, 12 V, 600 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AA
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ12A.

TME

Datasheet6 pages4 years ago

JRH Electronics

Farnell

Newark

element14

Inventory History

3 month trend:
+7.91%

CAD Models

Download Bourns SMBJ12A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.197
$ 0.197
Stock
1,268,325
2,380,751
2,380,751
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
14 V
14 V
14 V
Clamping Voltage
19.9 V
25.3 V
25.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
30.2 A
157 A
157 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.SMBJ15A-13-F
DiodesZetex Unidirectional TVS Diode, Vc Max 24.4V, Vr Min 16.7V, SMD, DO-214AA (SMB)
onsemiSMBJ14A..
SMBJ Series 600 W 14 V Uni-Directional Surface Mount TVS Diode - DO-214AA
TVS Diode, Unidirectional, 600W, 24.6A, 24.4V/16.7V, SMB(DO-214AA), SMD, 2.24mm H
onsemiSMBJ15A
600 W Uni-Directional 24.4 V SMT Transient Voltage Suppressor Diode - DO-214AA
Diode TVS Single Uni-Dir 15.3V 600W 2-Pin SMB T/R
600 Watt SMB Transient Voltage Suppressor, 16 V, Unidirectional

Descriptions

Descriptions of Bourns SMBJ12A provided by its distributors.

TVS Diode, Unidirectional, 12 V, 600 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AA
30.2A 600W 19.9V 13.3V Unidirectional 12V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
A 12V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ12A
Uni-Directional TVS Diode Max Clamping Voltage 19.9V SMD DO-214AA (SMB) Min Breakdown Voltage 13.3V
TVS Diode Single Uni-Dir 12V 600W 2-Pin SMB T/R
DIO TVS VWM 12V 600W UNIDIR SMB
TVS DIODE, 19.9V UNIDIRECTIONAL 12V;
Trans Voltage Suppressor Diode
DIODE, TVS, 12V, 600W, UNI, 5%, SMB; Product Range: Transil SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 12V; Clamping Voltage Vc Max; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ12A.