Vishay SMBJ12A-E3/52

SMBJ Series 600 W 12 V Uni-Directional SMT TRANSZORB® TVS Diode - DO-214AA
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ12A-E3/52.

IHS

Datasheet6 pages3 years ago

element14 APAC

Farnell

_legacy Avnet

TME

Inventory History

3 month trend:
+20.88%

CAD Models

Download Vishay SMBJ12A-E3/52 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.143
$ 0.143
Stock
2,067,668
1,888,467
1,888,467
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
14 V
14 V
14 V
Clamping Voltage
19.9 V
25.3 V
25.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
30.2 A
157 A
157 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.SMBJ12A-13-F
Protection Tvs Unidirectional Smb 600W 12.0V Rohs 3K Rohs Compliant: Yes
Diode TVS Single Uni-Dir 12V 600W 2-Pin DO-221AC T/R
BournsSMBJ12A
TVS Diode, Unidirectional, 12 V, 600 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AA
BournsSMBJ11A
Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
onsemiSMBJ12A
Diode TVS Single Uni-Dir 12V 600W 2-Pin DO-214AA T/R
LittelfuseTPSMA6L11A
Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC

Descriptions

Descriptions of Vishay SMBJ12A-E3/52 provided by its distributors.

SMBJ Series 600 W 12 V Uni-Directional SMT TRANSZORB® TVS Diode - DO-214AA
ESD Suppressor / TVS Diodes VRWM=12V VBR(min)=13.3V VC=19.9V@IPP=30.2A SMB
SMBJ12A-E3/52,600W,12V 5%,UNID IR,SMB TVS, A/S,(SMB)12MM/T,7
DIODE, TVS, 12V, 600W, SMB; Reverse Stand-Off Voltage Vrwm:12V; Breakdown Voltage Range:13.3V to 14.7V; Clamping Voltage Vc Max:19.9V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:30.2A; Diode Case Style:DO-214AA; No. of Pins:2
Diode; Reverse Stand-Off Voltage, VRWM:12V; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Package/Case:DO-214AA; Breakdown Voltage, Vbr:13.3V; Diode Type:Unidirectional TVS; Peak Pulse Power Ppk:600W ;RoHS Compliant: Yes
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 12 / Clamping Voltage V = 19.9 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 30.2 / Breakdown Voltage Min. V = 13.3 / Breakdown Voltage Max. V = 14.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 5 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ12A-E3/52.