Vishay SMBJ10A-E3/52

ESD protection diodes / TVS diodes; VISHAY; SMBJ10A-E3/52; 17 V; 35.3 A; 10 V; 11.1 V - 12.3 V
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ10A-E3/52.

IHS

Datasheet6 pages3 years ago

element14 APAC

Farnell

Newark

_legacy Avnet

Inventory History

3 month trend:
+22.31%

CAD Models

Download Vishay SMBJ10A-E3/52 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.165
$ 0.165
Stock
1,357,125
751,408
751,408
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
11.7 V
11.7 V
11.7 V
Clamping Voltage
17 V
21.7 V
21.7 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
35.3 A
184 A
184 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ10A
TVS Diode, SMBJ, Unidirectional, 10 V, 18.8 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ10A-13-F
Protection Tvs Unidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes
600 Watt SUR40 Transient Voltage Suppressor, 12 V, Unidirectional
LittelfuseTPSMA6L10A
TVS DIODE 10VWM 17VC DO221AC / 17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-221AC
LittelfuseSMA6L10A
TVS Diodes - Transient Voltage Suppressors 10Vr 600W 35.3A 5% UniDirectional
TVS DIODE 10.2VWM 16.7VC DO204AC / TVS Diode Single Uni-Dir 10.2V 600W 2-Pin DO-15 T/R

Descriptions

Descriptions of Vishay SMBJ10A-E3/52 provided by its distributors.

ESD protection diodes / TVS diodes; VISHAY; SMBJ10A-E3/52; 17 V; 35.3 A; 10 V; 11.1 V - 12.3 V
SMBJ10A-E3/52,600W,10V 5%,UNID IR,SMB TVS, A/S,(SMB)12MM/T,7
600 W DO-214AA 10 V Uni Directional SMT Transient Voltage Suppressor Diode
TVS DIODE, 600W, 10V, DO-214AA; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:10V; Breakdown Voltage Min:11.1V; Breakdown Voltage Max:12.3V; Clamping Voltage Vc Max:17V; Peak Pulse Current Ippm:35.3A; No. of Pins:2
Product Range:Transzorb Smbj Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:10V; Clamping Voltage Max:17V; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Minimum Breakdown Voltage:11.1V; Qualification:- Rohs Compliant: Yes |Vishay SMBJ10A-E3/52.
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 10 / Clamping Voltage V = 17 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 35.3 / Breakdown Voltage Min. V = 11.1 / Breakdown Voltage Max. V = 12.3 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 5 / Pins = 2 / Package Type = DO-214AA / Mounting Type = Surface Mount / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ 10A-E3/52
  • SMBJ-10A-E3/52
  • SMBJ10A-E3/52.
  • SMBJ10A-E352