Diodes Inc. SMBJ12A-13-F

Protection Tvs Unidirectional Smb 600W 12.0V Rohs 3K Rohs Compliant: Yes
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ12A-13-F.

IHS

Datasheet6 pages9 years ago

RS (Formerly Allied Electronics)

Diodes Inc SCT

TME

HQonline

Inventory History

3 month trend:
-63.83%

CAD Models

Download Diodes Inc. SMBJ12A-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.155
$ 0.155
Stock
1,231,197
1,903,724
1,903,724
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
14.3 V
14 V
14 V
Clamping Voltage
19.9 V
25.3 V
25.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
30.2 A
157 A
157 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.SMBJ15A-13-F
TVS Diode Single Uni-Dir 15V 600W 2-Pin SMB T/R / TVS DIODE 15VWM 24.4VC SMB
onsemiSMBJ14A..
SMBJ Series 600 W 14 V Uni-Directional Surface Mount TVS Diode - DO-214AA
600 W DO-214AA 15 V Uni Directional SMT Transient Voltage Suppressor Diode
600 Watt SMB Transient Voltage Suppressor, 16 V, Unidirectional
Diodes Inc.SMBJ10A-13-F
Protection Tvs Unidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes
Diode TVS Single Uni-Dir 12V 600W 2-Pin DO-221AC T/R

Descriptions

Descriptions of Diodes Inc. SMBJ12A-13-F provided by its distributors.

Protection Tvs Unidirectional Smb 600W 12.0V Rohs 3K Rohs Compliant: Yes
TVS Diode, SMBJ Series, Unidirectional, 12 V, 19.9 V, DO-214AA (SMB), 2 Pins
SMBJ Series 12 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ12A-13-F.
  • SMBJ12A13F