Diodes Inc. SMAJ33A-13-F

SMAJ Series 400 W 33 V Surface Mount Uni-Directional TVS Diode - DO-214AC
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMAJ33A-13-F.

IHS

Datasheet6 pages4 years ago

Diodes Inc SCT

iiiC

DigiKey

Inventory History

3 month trend:
-47.61%

CAD Models

Download Diodes Inc. SMAJ33A-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.094
$ 0.109
$ 0.109
Stock
1,141,822
1,329,943
1,329,943
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
38.65 V
38.65 V
38.65 V
Clamping Voltage
53.3 V
53.3 V
53.3 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
7.5 A
7.5 A
7.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

BournsSMAJ30A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 36.8V 5muA 400W -55C~150C TJ
BournsSMAJ33A
TVS DIODE 33VWM 53.3VC DO214AC / TVS Diode Single Uni-Dir 33V 400W 2-Pin SMA T/R
Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-220AA
LittelfuseP4SMA39A
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 33.3V, DO-214AC, RoHS
LittelfuseP4SMA39
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 33.3V, DO-214AC, RoHS
LittelfuseP4KE39A
Transient Suppressor Diode, single, unidirectional,33.3V V(Rwm),do-41 |Littelfuse P4KE39A

Descriptions

Descriptions of Diodes Inc. SMAJ33A-13-F provided by its distributors.

SMAJ Series 400 W 33 V Surface Mount Uni-Directional TVS Diode - DO-214AC
ESD Suppressor / TVS Diodes VRWM=33V VBR(min)=36.7V VC=53.3V@IPP=7.5A SMA
TVS DIODE, 53.3V, 400W, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 33V; Clamping Voltage Vc Max: 53.3V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 36.7V; Breakdown Voltage Max: 40.6V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ33A13F