Diodes Inc. BZX84B3V3-7-F

BZX84B3V3 Series 3.3 V ±2% 300 mW Surface Mount Precision Zener Diode - SOT-23-3
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84B3V3-7-F.

Newark

Datasheet5 pages7 years ago

HQonline

Diodes Inc SCT

Inventory History

3 month trend:
-40.37%

CAD Models

Download Diodes Inc. BZX84B3V3-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.057
$ 0.057
Stock
1,005,010
721,612
721,612
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
3.3 V
3.3 V
3.3 V
Tolerance
2 %
2 %
2 %
Power Dissipation
-
300 mW
300 mW
Impedance
95 Ω
95 Ω
95 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BZX84C3V3-7-F
BZX84 Series 3.3 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiBZX84C3V3
BZX84C Series 350 mW 3.3 V 10 mA Surface Mount Zener Diode - SOT-23-3
BZX84 Series 3.3 V ±5% 300 mW Surface Mount Small Signal Zener Diode - SOT-23-3
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 1V 225mW 3.3V
Diode Zener Single 3.3V 5% 300mW 3-Pin SOT-23 T/R Automotive AEC-Q101
Diodes Inc.BZX84B3V6-7-F
Supplied as a Tape, Diodes Inc, 3.6V Zener Diode 2% 350 mW SMT 3-Pin SOT-23

Descriptions

Descriptions of Diodes Inc. BZX84B3V3-7-F provided by its distributors.

BZX84B3V3 Series 3.3 V ±2% 300 mW Surface Mount Precision Zener Diode - SOT-23-3
Zener Diode Single 3.3V 2% 95Ohm 350mW 3-Pin SOT-23 T/R
Independent Type 3.23V~3.37V 300mW 3.3V SOT-23 Zener Diodes ROHS
Zener Diode, 3.3V V(Z), 2%, 0.35W, Silicon, Unidirectional
Zener Voltage Nom:3.3V; Diode Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Qualification:AEC-Q101 RoHS Compliant: No

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84B3V3-7-F.