Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BZX84C3V3LT3

Diode Zener Single 3.3V 5% 300mW 3-Pin SOT-23 T/R Automotive AEC-Q101
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C3V3LT3.

IHS

Datasheet7 pages14 years ago
Datasheet20 pages19 years ago

Mouser

Sierra IC

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.042
$ 0.042
Stock
91,952
15,097,927
15,097,927
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
3.3 V
3.3 V
3.3 V
Tolerance
-
6 %
6 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
40 Ω
95 Ω
95 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

BZX84C3V6 Series 3.6 V 300 mW ±5% Surface Mount Zener Diode - SOT-23-3
Zener Diode, 3.6V V(Z), 2%, 0.5W, Silicon, Unidirectional
onsemiBZX84C3V9
DIODE ZENER 3.9V 350MW SOT23-3 / Zener Diode Single 3.9V 5% 90Ohm 550mW 3-Pin SOT-23 T/R
onsemiBZX84C3V6
DIODE ZENER 3.6V 350MW SOT23-3 / Zener Diode Single 3.6V 5% 90Ohm 550mW 3-Pin SOT-23 T/R
Diode Zener Single 2.7V 5% 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode Single 3.3V 5% 28Ohm 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BZX84C3V3LT3 provided by its distributors.

Diode Zener Single 3.3V 5% 300mW 3-Pin SOT-23 T/R Automotive AEC-Q101
Zener Diode, 3.3V V(Z), 6.061%, 0.225W, Silicon, Unidirectional, TO-236AB
Diodes- Zener 3.3V 225mW No-Cancel/No-Return
Compliant Surface Mount 95 Ω SOT-23 5 mA 10 mA 3.3 V 3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd