
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | BZX84B3V3-E3-08 | 15,049 | 241 | |||||||||
| Arrow Electronics | BZX84B3V3-E3-08 | 15,049 | 1 | |||||||||
| DigiKey | BZX84B3V3-E3-08GICT-ND | 15,630 | 1 | Cut Tape | ||||||||
| TME | BZX84B3V3-E3-08 | 0 | 3K | 7h | ||||||||
| TTI | BZX84B3V3-E3-08 | 0 | 15K | Tape & Reel | 21h |
Download datasheets and manufacturer documentation for Vishay BZX84B3V3-E3-08.
Download Vishay BZX84B3V3-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay BZX84B3V3-E3-08 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay BZX84B3V3-E3-08.