Diodes Inc. BZX84C3V3-7-F

BZX84 Series 3.3 V 10 mA Surface Mount Zener Diode - SOT-23
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C3V3-7-F.

IHS

Datasheet5 pages8 years ago

Future Electronics

Diodes Inc SCT

Newark

element14 APAC

Inventory History

3 month trend:
+63.09%

CAD Models

Download Diodes Inc. BZX84C3V3-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.065
$ 0.065
Stock
1,537,526
323,203
323,203
Authorized Distributors
6
3
3
Mount
Surface Mount
-
-
Case/Package
SOT-23
-
-
Zener Voltage
3.3 V
-
-
Tolerance
6 %
-
-
Power Dissipation
300 mW
-
-
Impedance
95 Ω
95 Ω
95 Ω
Max Reverse Leakage Current
5 µA
-
-
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiBZX84C3V9
DIODE ZENER 3.9V 350MW SOT23-3 / Zener Diode Single 3.9V 5% 90Ohm 550mW 3-Pin SOT-23 T/R
onsemiBZX84C3V6
DIODE ZENER 3.6V 350MW SOT23-3 / Zener Diode Single 3.6V 5% 90Ohm 550mW 3-Pin SOT-23 T/R
onsemiMMBZ5226B
MMBZ5226B Series 350 mW 3.3 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.BZX84C3V9-7-F
BZX84C3V9 Series 350 mW 3.9 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C3V0-7-F
BZX84C3V0 Series 350 mW 3 V 10 mA Surface Mount Zener Diode - SOT-23
DIODE ZENER 3.3V 350MW SOT23-3 / Zener Diode 3.3 V 350 mW ±5% Surface Mount SOT-23-3

Descriptions

Descriptions of Diodes Inc. BZX84C3V3-7-F provided by its distributors.

BZX84 Series 3.3 V 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode Single 3.3V 6.06% 95Ohm 350mW 3-Pin SOT-23 T/R
Zener Diode Housing type: SOT-23 Package: SMD Power dissipation: 350 mW Zener resistance: 600 Ohm Zener voltage: 3.3 V
BZX84C3V3-7-F,ZENER DIODE SOT- 23 350MW 3.3V RING TONGUE TER
Zener Diode, 3.3V V(Z), 6.06%, 0.35W, Silicon, Unidirectional
5uA@1V 95Ω Single 3.1V~3.5V 350mW 3.3V SOT-23 Zener Diodes ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C3V3-7-F
  • BZX84C3V3-7-F.
  • BZX84C3V3-7F