Diodes Inc. BZX84B3V6-7-F

Supplied as a Tape, Diodes Inc, 3.6V Zener Diode 2% 350 mW SMT 3-Pin SOT-23
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84B3V6-7-F.

Future Electronics

Datasheet5 pages7 years ago

HQonline

Diodes Inc SCT

Inventory History

3 month trend:
-11.20%

CAD Models

Download Diodes Inc. BZX84B3V6-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.084
$ 0.084
Stock
592,738
453,255
453,255
Authorized Distributors
6
4
4
Mount
Surface Mount
-
-
Case/Package
SOT-23
-
-
Zener Voltage
3.6 V
-
-
Tolerance
2 %
-
-
Power Dissipation
-
-
-
Impedance
90 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
5 µA
-
-
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

onsemiBZX84C3V6
DIODE ZENER 3.6V 350MW SOT23-3 / Zener Diode Single 3.6V 5% 90Ohm 550mW 3-Pin SOT-23 T/R
BZX84C3V6 Series 3.6 V 300 mW ±5% Surface Mount Zener Diode - SOT-23-3
Diodes Inc.BZX84B3V3-7-F
BZX84B3V3 Series 3.3 V ±2% 300 mW Surface Mount Precision Zener Diode - SOT-23-3
onsemiBZX84C3V9
DIODE ZENER 3.9V 350MW SOT23-3 / Zener Diode Single 3.9V 5% 90Ohm 550mW 3-Pin SOT-23 T/R
onsemiBZX84C4V3
BZX84C Series 350 mW 4.3 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.BZX84B4V3-7-F
Diode Zener Single 4.3V 2% 350mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. BZX84B3V6-7-F provided by its distributors.

Supplied as a Tape, Diodes Inc, 3.6V Zener Diode 2% 350 mW SMT 3-Pin SOT-23
Zener Diode Single 3.6V 2% 90Ohm 350mW 3-Pin SOT-23 T/R
Zener Diode, 3.6V, 0.3W, Sot23 Rohs Compliant: Yes |Diodes Inc. BZX84B3V6-7-F
Zener Diode, 3.6V V(Z), 2%, 0.35W, Silicon, Unidirectional

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated