onsemi BZX84C3V3

BZX84C Series 350 mW 3.3 V 10 mA Surface Mount Zener Diode - SOT-23-3
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C3V3.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

element14 APAC

Farnell

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX84C3V3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.042
$ 0.042
Stock
802,296
13,503,537
13,503,537
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
3.3 V
3.3 V
3.3 V
Tolerance
6 %
6 %
6 %
Power Dissipation
350 mW
300 mW
300 mW
Impedance
40 Ω
95 Ω
95 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-10-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

onsemiBZX84C3V6
DIODE ZENER 3.6V 350MW SOT23-3 / Zener Diode Single 3.6V 5% 90Ohm 550mW 3-Pin SOT-23 T/R
onsemiBZX84C3V9
DIODE ZENER 3.9V 350MW SOT23-3 / Zener Diode Single 3.9V 5% 90Ohm 550mW 3-Pin SOT-23 T/R
onsemiMMBZ5226B
MMBZ5226B Series 350 mW 3.3 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.BZX84C3V9-7-F
BZX84C3V9 Series 350 mW 3.9 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C3V0-7-F
BZX84C3V0 Series 350 mW 3 V 10 mA Surface Mount Zener Diode - SOT-23
DIODE ZENER 3.3V 350MW SOT23-3 / Zener Diode 3.3 V 350 mW ±5% Surface Mount SOT-23-3

Descriptions

Descriptions of onsemi BZX84C3V3 provided by its distributors.

BZX84C Series 350 mW 3.3 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diode Zener Single 3.3V 5% 350mW 3-Pin SOT-23 T/R
Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional
DIODE, ZENER, 350MW, 3.3V, SOT-23; Zener Voltage Vz Typ: 3.3V; Power Dissipation Pd: 350mW; Diode Case Style: SOT-23; Zener Tolerance ±: 5%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BZX84C Series; Au

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 84/C3V3
  • BZX84-C3V3
  • BZX84/C3V3
  • BZX84C 3V3
  • BZX84C3V3..