
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | BZX84C3V3-E3-08 | 784 | 1 | 14h | ||||||||
| DigiKey | BZX84C3V3-E3-08CT-ND | 1,649 | 1 | Cut Tape | ||||||||
| TTI | BZX84C3V3-E3-08 | 0 | 15K | Tape & Reel | 4h | |||||||
| Newark | BZX84C3V3-E3-08 | 0 | 5 | Cut Tape | ||||||||
| TTI Europe | BZX84C3V3-E3-08 | 15,000 | 3K | Tape & Reel | 4h |
Download datasheets and manufacturer documentation for Vishay BZX84C3V3-E3-08.
Download Vishay BZX84C3V3-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Vishay BZX84C3V3-E3-08 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay BZX84C3V3-E3-08.