Diodes Inc. BSS138-7-F

N-Channel 50 V 3.5 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BSS138-7-F.

Newark

Datasheet6 pages4 years ago
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Datasheet4 pages17 years ago

Diodes Inc SCT

Upverter

Megastar

Future Electronics

Inventory History

3 month trend:
-30.07%

CAD Models

Download Diodes Inc. BSS138-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.079
$ 0.079
Stock
17,461,819
132,174,309
132,174,309
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
50 V
50 V
50 V
Continuous Drain Current (ID)
200 mA
200 mA
200 mA
Threshold Voltage
1.2 V
1.5 V
1.5 V
Rds On Max
3.5 Ω
3.5 Ω
3.5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
300 mW
225 mW
225 mW
Input Capacitance
50 pF
50 pF
50 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiBSS138
Trans MOSFET N Channel 50 Volt 0.22A 3-Pin SOT-23 Tape and Reel
Power MOSFET, N Channel, 60 V, 230 mA, 3.5 Ohm, SOT-23, 3 Pins, Surface Mount
Diodes Inc.2N7002TA
Trans MOSFET N-CH 60V 0.115A Automotive 3-Pin SOT-23 T/R
onsemiBSS138K
TRANSISTOR, MOSFET, N-CHANNEL, 50V, 0.22A, LOGIC LEVEL, FAST SWITCHING, SOT23
onsemiMMBF170
Power Field-Effect Transistor, 0.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Diodes Inc.DMN601K-7
DMN601K Series N-Channel 60 V 2 Ohm MosFet Surface Mount - SOT-23-3

Descriptions

Descriptions of Diodes Inc. BSS138-7-F provided by its distributors.

N-Channel 50 V 3.5 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3
Trans MOSFET N-CH 50V 0.2A Automotive 3-Pin SOT-23 T/R
MOSFET Operating temperature: -55...150 °C Housing type: SOT-23 Polarity: N Variants: Enhancement mode Power dissipation: 0.2 W

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS 138-7-F
  • BSS138-7-F.
  • BSS138-7F