onsemi BSS138

N-Channel MOSFET, Logic Level Enhancement Mode, 50V, 220mA
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BSS138.

Farnell

Datasheet5 pages24 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages17 years ago

IHS

Electro Sonic

Upverter

onsemi

Inventory History

3 month trend:
-41.87%

CAD Models

Download onsemi BSS138 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.085
$ 0.085
Stock
23,081,194
9,088,307
9,088,307
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vds)
50 V
-
-
Continuous Drain Current (ID)
220 mA
200 mA
200 mA
Threshold Voltage
1.3 V
-
-
Rds On Max
3.5 Ω
3.5 Ω
3.5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
360 mW
225 mW
225 mW
Input Capacitance
27 pF
50 pF
50 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Diodes Inc.BSS138-7-F
N-Channel 50 V 3.5 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3
Power MOSFET, N Channel, 60 V, 230 mA, 3.5 Ohm, SOT-23, 3 Pins, Surface Mount
Diodes Inc.DMN65D8L-7
DMN65D8L: 60 V 3 Ohm SMT N-Channel Enhancement Mode Mosfet - SOT-23-3
onsemiBSS84
TRANSISTOR, MOSFET, P-CHANNEL, SMALL SIGNAL SWITCH, 50V, 0.13A, SOT23
2N7002K Series N-Channel 60 V 2 Ohm 0.6 nC MosFet Surface Mount - SOT-23-3
Transistor: N-MOSFET; unipolar; 60V; 0.3A; 0.5W; PG-SOT23

Descriptions

Descriptions of onsemi BSS138 provided by its distributors.

N-Channel MOSFET, Logic Level Enhancement Mode, 50V, 220mA
onsemi N-Channel MOSFET Vds=50V 220mA SOT-23 SMD 3-Pin
Power MOSFET, N Channel, 50 V, 300 mA, 2.5 ohm, SOT-23, Surface Mount
N-Channel Logic Level Enhancement Mode Field Effect Transistor Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
These N-Channel enhancement mode field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. These products have been designed to minimize on-state resistance while provide rugged, reliable, and fast switching performance. These products are particularly suited for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers, and other switching applications. Product Highlights: 0.22 A, 50 V. RDS(ON) = 3.5 W @ VGS = 10 V High density cell design for extremely low RDS(ON). Rugged and Relaible. Compact industry standard SOT-23 surface mount package.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 220 / Drain-Source Voltage (Vds) V = 50 / ON Resistance (Rds(on)) Ohm = 6 / Gate-Source Voltage V = 20 / Fall Time ns = 14 / Rise Time ns = 18 / Turn-OFF Delay Time ns = 36 / Turn-ON Delay Time ns = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) mW = 360

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS 138
  • BSS138.
  • BSS138..
  • BSS138....
  • BSS138......