onsemi BSS138LT1G

BSS138L: Small Signal MOSFET 50V 200mA 3.5 Ohm Single N-Channel SOT-23 Logic Level
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BSS138LT1G.

IHS

Datasheet8 pages7 years ago

Upverter

Master Electronics

Newark

TME

Inventory History

3 month trend:
-35.79%

CAD Models

Download onsemi BSS138LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.108
$ 0.056
$ 0.056
Stock
74,676,562
28,536,384
28,536,384
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Drain to Source Voltage (Vds)
50 V
50 V
50 V
Continuous Drain Current (ID)
200 mA
200 mA
200 mA
Threshold Voltage
1.5 V
1.2 V
1.2 V
Rds On Max
3.5 Ω
3.5 Ω
3.5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
225 mW
300 mW
300 mW
Input Capacitance
50 pF
50 pF
50 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-06-16
Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Related Parts

Small Signal MOSFET 50V 200mA 3.5 Ohm Single N-Channel SOT-23 Logic Level
Small Signal MOSFET 50V 200mA 3.5 Ohm Single N-Channel SOT-23 Logic Level
Diodes Inc.2N7002E-7-F
Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R / MOSFET N-CH 60V 0.25A SOT23-3
onsemiBSS138L
N-Channel Power MOSFET, Logic Level, 50V, 200mA, 3.5Ω
Trans MOSFET N-CH 60V 0.23A Automotive 3-Pin SOT-23 T/R
InfineonBSS84P H6433
Trans MOSFET P-CH 60V 0.17A Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BSS138LT1G provided by its distributors.

BSS138L: Small Signal MOSFET 50V 200mA 3.5 Ohm Single N-Channel SOT-23 Logic Level
BSS138L Series 50 V 200 mA 225 mW SMT N-Channel Power Mosfet - SOT-23-3
MOSFET, POWER, N-CH, VDSS 50VDC, RDS(ON) 3.5 OHMS, ID 200MA, SOT-23 (TO-236),PD 225MW
onsemi NChannel EnhancedMOSTube, Vds=50 V, 200 mA, SOT-23encapsulation, surface mount, 3Pin
Power MOSFET, N Channel, 50 V, 200 mA, 3.5 ohm, SOT-23, Surface Mount
ON Semiconductor BSS138LT1G MOSFET 1 N-channel SOT-23 Tape Full reel
POWER MOSFET Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236
Transistor, Full Reel; Channel Type:N Channel; Drain Source Voltage Vds:50V; Continuous Drain Current Id:200Ma; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:5V; Gate Source Threshold Voltage Max:1.5V; No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BSS138LT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • -BSS138LT1G
  • BSS138LT1-G
  • BSS138LT1G.
  • BSS138LT1G..