Diodes Inc. 2N7002TA

Trans MOSFET N-CH 60V 0.115A Automotive 3-Pin SOT-23 T/R
$ 0.199
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 2N7002TA.

IHS

Datasheet4 pages20 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

iiiC

DigiKey

CAD Models

Download Diodes Inc. 2N7002TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.199
$ 0.069
$ 0.069
Stock
2,292,569
136,042,721
136,042,721
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vds)
60 V
60 V
60 V
Continuous Drain Current (ID)
115 mA
115 mA
115 mA
Threshold Voltage
2.5 V
1 V
1 V
Rds On Max
7.5 Ω
7.5 Ω
7.5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
330 mW
225 mW
225 mW
Input Capacitance
50 pF
50 pF
50 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Diodes Inc.2N7002-7-F
2N7002 Series 60 V 7.5 Ohm SMT N-Channel Enhancement Mode Mosfet - SOT-23-3
onsemi2N7002
N-Channel MOSFET, Enhancement Mode, 60V, 0.115A, 7.5Ω
onsemi2N7002K
MOSFET N-CH 60V 300MA SOT23 / Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R
onsemiNDS7002A
N-Channel Enhancement Mode Field Effect Transistor 60V, 0.28A, 5Ω
Diodes Inc.BS870-7-F
N-Channel 60 V 5 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3
Diodes Inc.MMBF170-7-F
Transistor MOSFET N Channel 60 Volt 0.5 Amp 3 Pin SOT-23 Tape And Reel

Descriptions

Descriptions of Diodes Inc. 2N7002TA provided by its distributors.

Trans MOSFET N-CH 60V 0.115A Automotive 3-Pin SOT-23 T/R
SOT23 N-CHANNEL ENHANCEMENT MODE VERTICAL DMOS FET Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N, SOT-23; Transistor Polarity: N Channel; Continuous Drain Current Id: 115mA; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 7.5ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.5V; Power Dissipation
; Transistor Type:MOSFET; Transistor Polarity:N Channel; Continuous Drain Current, Id:0.5A; On Resistance, Rds(on):7.5ohm; Package/Case:SOT-23; Termination Type:SMD; Current, Idm pulse:0.8A; Drain-Source Breakdown Voltage:60V ;RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N7002 TA