onsemi BSS138K

Transistor, Mosfet, N-channel, 50V, 0.22A, Logic Level, Fast Switching, SOT23
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BSS138K.

IHS

Datasheet6 pages13 years ago
Datasheet7 pages4 years ago

onsemi

Master Electronics

Newark

Fairchild Semiconductor

Inventory History

3 month trend:
-5.77%

CAD Models

Download onsemi BSS138K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-03-26
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiNDS7002A
N-Channel Enhancement Mode Field Effect Transistor 60V, 0.28A, 5Ω
Diodes Inc.BSS138-7-F
N-Channel 50 V 3.5 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3
Diodes Inc.BS870-7-F
N-Channel 60 V 5 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3
Power MOSFET, N Channel, 60 V, 230 mA, 3.5 Ohm, SOT-23, 3 Pins, Surface Mount
onsemiBSS138
Trans MOSFET N Channel 50 Volt 0.22A 3-Pin SOT-23 Tape and Reel
Single N-Channel 60 V 5 Ohm 1 nC SIPMOS® Small Signal Mosfet - SOT-23

Descriptions

Descriptions of onsemi BSS138K provided by its distributors.

TRANSISTOR, MOSFET, N-CHANNEL, 50V, 0.22A, LOGIC LEVEL, FAST SWITCHING, SOT23
N-Channel MOSFET, Logic Level Enhancement Mode, 50V 0.22A, 1.6Ω
onsemi NChannel EnhancedMOSTube, Vds=50 V, 220 mA, SOT-23encapsulation, surface mount, 3Pin
Power MOSFET, N Channel, 50 V, 220 mA, 1.6 ohm, SOT-23, Surface Mount
Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET, N-CH, 50V, 0.22A, SOT-23-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 220mA; Drain Source Voltage Vds: 50V; On Resistance Rds(on): 1.6ohm; Rds(on) Test Voltage Vgs: 5V; Threshold Voltage Vgs: 600mV;
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 220 / Drain-Source Voltage (Vds) V = 50 / ON Resistance (Rds(on)) Ohm = 2.5 / Gate-Source Voltage V = 12 / Fall Time ns = 35 / Rise Time ns = 5 / Turn-OFF Delay Time ns = 60 / Turn-ON Delay Time ns = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 350

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS138K.
  • BSS138K?