Diodes Inc. AZ23C36-7-F

Zener Diode Dual Common Anode 36V 5% 90Ohm 300mW 3-Pin SOT-23 T/R
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AZ23C36-7-F.

IHS

Datasheet7 pages4 years ago

Diodes Inc SCT

TME

iiiC

Mouser

Inventory History

3 month trend:
+17.18%

Alternate Parts

Price @ 1000
$ 0.08
$ 0.137
$ 0.137
Stock
2,447,721
151,767
151,767
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
36 V
36 V
36 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
90 Ω
87 Ω
87 Ω
Max Reverse Leakage Current
-
-
-
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

DIODE, ZENER, VR 36V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 70PF, TJ +150C, IR 5MA
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 27V 225mW 36V
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 25.2V 225mW 36V
Diodes Inc.BZX84C36-7-F
BZX84C36 Series 36 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Diode Zener Dual Common Anode 36V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode, 27V V(Z), 5%, 0.3W, Silicon, Unidirectional

Descriptions

Descriptions of Diodes Inc. AZ23C36-7-F provided by its distributors.

Zener Diode Dual Common Anode 36V 5% 90Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 36V V(Z), 5.56%, 0.3W, Silicon, Unidirectional
ZENER ARRAY, DUAL, 36V, 0.3W, SOT-23;
Zener Diodes 300mW 36V Dual Zener AEC-Q101 Qualified
5% 100nA 36V 90¦¸ 300mW 1 SOT-23-3 2.9mm*1.3mm*1.03mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AZ23C36-7-F.