Vishay DZ23C27-G3-08

Zener Diode, 27V V(Z), 5%, 0.3W, Silicon, Unidirectional
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DZ23C27-G3-08.

IHS

Datasheet5 pages2 years ago

Inventory History

3 month trend:
-0.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-07-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diodes Inc.AZ23C27-7-F
Diode Zener Dual Common Anode 27V 5% 300mW 3-Pin SOT-23 T/R
Diodes Inc.DZ23C27-7-F
Diode Zener Dual Common Cathode 27V 5% 300mW 3-Pin SOT-23 T/R
onsemiBZX84C27
BZX84C27 Series 350 mW 27 V 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode Single 30V 5% 80Ohm 300mW 3-Pin SOT-23 T/R
Diode Zener Dual Common Anode 24V 5% 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay DZ23C27-G3-08 provided by its distributors.

Zener Diode, 27V V(Z), 5%, 0.3W, Silicon, Unidirectional
Zener Diode Sot23 |Vishay DZ23C27-G3-08
Zener Diodes 27 Volt 0.3 Watt 5%
5% 100nA 27V 80¦¸ 300mW 1 SOT-23-3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric