onsemi BZX84C36ET3G

Diode Zener Single 36V 6% 300mW Automotive 3-Pin SOT-23 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C36ET3G.

IHS

Datasheet8 pages10 years ago

onsemi

Farnell

Mouser

Alternate Parts

Price @ 1000
$ 0.061
$ 0.061
Stock
178,975
1,108,539
1,108,539
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
36 V
36 V
36 V
Tolerance
6 %
6 %
6 %
Power Dissipation
300 mW
350 mW
350 mW
Impedance
60 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
50 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-08-04
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

DIODE, ZENER, VR 36V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 70PF, TJ +150C, IR 5MA
Diodes Inc.BZX84C36-7-F
BZX84C36 Series 36 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 27V 225mW 36V
onsemiBZX84C27
BZX84C27 Series 350 mW 27 V 10 mA Surface Mount Zener Diode - SOT-23
Diode Zener Single 43V 5% 300mW 3-Pin SOT-23 T/R
Diode Zener Dual Common Anode 36V 5% 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BZX84C36ET3G provided by its distributors.

Diode Zener Single 36V 6% 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 36V V(Z), 5.56%, 0.225W, Silicon, Unidirectional, TO-236AB
Compliant Surface Mount 90 Ω Lead Free 6 % SOT-23 2 mA 10 mA
Diodes- Zener ZENER DIODE MINIBLOC
Energy Rated Zeners in SOT-23 225 W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd