Vishay AZ23C36-E3-08

Diode Zener Dual Common Anode 36V 5% 300mW 3-Pin SOT-23 T/R
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AZ23C36-E3-08.

IHS

Datasheet6 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-0.18%

Alternate Parts

Price @ 1000
$ 0.137
$ 0.08
$ 0.08
Stock
151,767
2,447,721
2,447,721
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
36 V
36 V
36 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
87 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
-
-
-
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-04-29
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2023-10-05
LTD Date2024-04-05

Related Parts

AZ23 Series 33 V ±5% 300 mW SMT Dual Small Signal Zener Diode - SOT-23-3
Diode Zener Dual Common Cathode 36V 5% 300mW 3-Pin SOT-23 T/R
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 27V 225mW 36V
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 21V 225mW 27V
Zener Diode Single 30V 5% 49Ohm 300mW Automotive 3-Pin SOT-23 T/R
Diodes Inc.DZ23C36-7-F
DZ23C36 Series 36 V 300 mW Dual Zener Diode Surface Mount - SOT-23

Descriptions

Descriptions of Vishay AZ23C36-E3-08 provided by its distributors.

Diode Zener Dual Common Anode 36V 5% 300mW 3-Pin SOT-23 T/R
Small Signal Zener Diodes, Dual Zener Diode, 36V V(Z), 5%, 0.3W, Silicon, Unidirectional
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode Array 100nA @ 27V 300mW 36V 40Ohm
Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional
AZ23C36 Series 300 mW 36 V 3 Terminal SMT Voltage Regulator Diode - SOT-23

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • AZ23C36E308